
CRCW201010R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-10.0PTR-ND - Tape & Reel (TR) 541-10.0PCT-ND - Cut Tape (CT) 541-10.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010R0FKEFHP |
Description | RES SMD 10 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010R0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27400 | €2.74 |
| 25 | €0.22920 | €5.73 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.18340 | €18.34 |
| 250 | €0.16292 | €40.73 |
| 500 | €0.15108 | €75.54 |
| 1 000 | €0.14167 | €141.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12340 | €493.60 |
| 8 000 | €0.11884 | €950.72 |
| 12 000 | €0.11662 | €1,399.44 |
| 20 000 | €0.11421 | €2,284.20 |
| 28 000 | €0.11283 | €3,159.24 |
| 40 000 | €0.11152 | €4,460.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

