CRCW12182R00FKEKHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121856R0JNEKHP

DigiKey Part Number
541-56BNTR-ND - Tape & Reel (TR)
541-56BNCT-ND - Cut Tape (CT)
541-56BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW121856R0JNEKHP
Description
RES SMD 56 OHM 5% 1.5W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121856R0JNEKHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.56400€5.64
25€0.47840€11.96
50€0.45160€22.58
100€0.41750€41.75
250€0.38304€95.76
500€0.36308€181.54
1 000€0.34719€347.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.34186€1,367.44
8 000€0.33899€2,711.92
12 000€0.33179€3,981.48
20 000€0.33063€6,612.60
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.12950