
CRCW1218140RFKEKHP | |
---|---|
DigiKey Part Number | 541-140ANTR-ND - Tape & Reel (TR) 541-140ANCT-ND - Cut Tape (CT) 541-140ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1218140RFKEKHP |
Description | RES SMD 140 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218140RFKEKHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.06000 | €1.06 |
10 | €0.69100 | €6.91 |
25 | €0.60560 | €15.14 |
50 | €0.55660 | €27.83 |
100 | €0.51760 | €51.76 |
250 | €0.47812 | €119.53 |
500 | €0.45524 | €227.62 |
1 000 | €0.43717 | €437.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.39437 | €1,577.48 |
Unit Price without VAT: | €1.06000 |
---|---|
Unit Price with VAT: | €1.33030 |