
CRCW12180000ZSTK | |
|---|---|
DigiKey Part Number | 541-CRCW12180000ZSTKTR-ND - Tape & Reel (TR) 541-CRCW12180000ZSTKCT-ND - Cut Tape (CT) 541-CRCW12180000ZSTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12180000ZSTK |
Description | RES SMD 0 OHM JUMPER 1W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12180000ZSTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.34300 | €3.43 |
| 25 | €0.29160 | €7.29 |
| 50 | €0.25940 | €12.97 |
| 100 | €0.23200 | €23.20 |
| 250 | €0.20200 | €50.50 |
| 500 | €0.18320 | €91.60 |
| 1 000 | €0.16720 | €167.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14492 | €579.68 |
| 8 000 | €0.13492 | €1,079.36 |
| 12 000 | €0.12978 | €1,557.36 |
| 20 000 | €0.12397 | €2,479.40 |
| 28 000 | €0.12051 | €3,374.28 |
| 40 000 | €0.11713 | €4,685.20 |
| 48 000 | €0.11550 | €5,544.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

