
CRCW12106K20JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12106K20JNEATR-ND - Tape & Reel (TR) 541-CRCW12106K20JNEACT-ND - Cut Tape (CT) 541-CRCW12106K20JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12106K20JNEA |
Description | RES SMD 6.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12106K20JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12106K20JNEAHP | Vishay Dale | 8 767 | 541-6.2KNCT-ND | €0.48000 | Upgrade |
| ERJ-14YJ622U | Panasonic Industry | 917 | P6.2KVCT-ND | €0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.06440 | €1.61 |
| 50 | €0.05460 | €2.73 |
| 100 | €0.04670 | €4.67 |
| 250 | €0.03900 | €9.75 |
| 500 | €0.03454 | €17.27 |
| 1 000 | €0.03100 | €31.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02440 | €122.00 |
| 10 000 | €0.02282 | €228.20 |
| 15 000 | €0.02205 | €330.75 |
| 25 000 | €0.02121 | €530.25 |
| 35 000 | €0.02074 | €725.90 |
| 50 000 | €0.02028 | €1,014.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

