CRCW121068R1FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 8 491
Unit Price: €0.16000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 19 786
Unit Price: €0.24000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7 054
Unit Price: €0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.03127
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.07605
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03251
Datasheet

Similar


YAGEO
In Stock: 1 390
Unit Price: €0.09000
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121068R1FKTA

DigiKey Part Number
CRCW121068R1FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121068R1FKTA
Description
RES SMD 68.1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121068R1FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06511€325.55
Manufacturers Standard Package
Unit Price without VAT:€0.06511
Unit Price with VAT:€0.08171