CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12104K02FKEA

DigiKey Part Number
541-4.02KAATR-ND - Tape & Reel (TR)
541-4.02KAACT-ND - Cut Tape (CT)
541-4.02KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104K02FKEA
Description
RES SMD 4.02K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104K02FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08400€0.84
25€0.06640€1.66
50€0.05660€2.83
100€0.04720€4.72
250€0.04076€10.19
500€0.03622€18.11
1 000€0.03262€32.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02576€128.80
10 000€0.02281€228.10
60 000€0.02273€1,363.80
120 000€0.02198€2,637.60
125 000€0.02194€2,742.50
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080