
CRCW1206806KFKEA | |
|---|---|
DigiKey Part Number | 541-806KFTR-ND - Tape & Reel (TR) 541-806KFCT-ND - Cut Tape (CT) 541-806KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206806KFKEA |
Description | RES SMD 806K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206806KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03400 | €0.85 |
| 50 | €0.02820 | €1.41 |
| 100 | €0.02350 | €2.35 |
| 250 | €0.01896 | €4.74 |
| 500 | €0.01636 | €8.18 |
| 1 000 | €0.01428 | €14.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01058 | €52.90 |
| 10 000 | €0.00967 | €96.70 |
| 15 000 | €0.00922 | €138.30 |
| 25 000 | €0.00874 | €218.50 |
| 35 000 | €0.00846 | €296.10 |
| 50 000 | €0.00820 | €410.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

