
CRCW1206681RFKEA | |
|---|---|
DigiKey Part Number | 541-681FTR-ND - Tape & Reel (TR) 541-681FCT-ND - Cut Tape (CT) 541-681FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206681RFKEA |
Description | RES SMD 681 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206681RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03240 | €0.81 |
| 50 | €0.02680 | €1.34 |
| 100 | €0.02240 | €2.24 |
| 250 | €0.01804 | €4.51 |
| 500 | €0.01556 | €7.78 |
| 1 000 | €0.01360 | €13.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01068 | €53.40 |
| 10 000 | €0.00743 | €74.30 |
| 15 000 | €0.00693 | €103.95 |
| 25 000 | €0.00642 | €160.50 |
| 35 000 | €0.00639 | €223.65 |
| 50 000 | €0.00636 | €318.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

