
CRCW12064R32FKEA | |
---|---|
DigiKey Part Number | 541-4.32FFTR-ND - Tape & Reel (TR) 541-4.32FFCT-ND - Cut Tape (CT) 541-4.32FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R32FKEA |
Description | RES SMD 4.32 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R32FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.10000 | €0.10 |
10 | €0.04800 | €0.48 |
25 | €0.03760 | €0.94 |
50 | €0.03100 | €1.55 |
100 | €0.02610 | €2.61 |
250 | €0.02116 | €5.29 |
500 | €0.01834 | €9.17 |
1 000 | €0.01613 | €16.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01285 | €64.25 |
10 000 | €0.01107 | €110.70 |
15 000 | €0.01100 | €165.00 |
25 000 | €0.00913 | €228.25 |
35 000 | €0.00909 | €318.15 |
50 000 | €0.00905 | €452.50 |
60 000 | €0.00903 | €541.80 |
120 000 | €0.00897 | €1,076.40 |
Unit Price without VAT: | €0.10000 |
---|---|
Unit Price with VAT: | €0.12550 |