
CRCW120643R0FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW120643R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120643R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120643R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120643R0FKEAHP |
Description | RES SMD 43 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120643R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.13000 | €1.30 |
25 | €0.10480 | €2.62 |
50 | €0.09080 | €4.54 |
100 | €0.06970 | €6.97 |
250 | €0.06384 | €15.96 |
500 | €0.06176 | €30.88 |
1 000 | €0.05659 | €56.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.04928 | €246.40 |
10 000 | €0.04682 | €468.20 |
15 000 | €0.04417 | €662.55 |
25 000 | €0.04039 | €1,009.75 |
35 000 | €0.03893 | €1,362.55 |
50 000 | €0.03748 | €1,874.00 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |