
CRCW120622K0JNEA | |
|---|---|
DigiKey Part Number | 541-22KETR-ND - Tape & Reel (TR) 541-22KECT-ND - Cut Tape (CT) 541-22KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622K0JNEA |
Description | RES SMD 22K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02020 | €2.02 |
| 250 | €0.01620 | €4.05 |
| 500 | €0.01392 | €6.96 |
| 1 000 | €0.01210 | €12.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00936 | €46.80 |
| 10 000 | €0.00651 | €65.10 |
| 15 000 | €0.00602 | €90.30 |
| 25 000 | €0.00552 | €138.00 |
| 35 000 | €0.00549 | €192.15 |
| 50 000 | €0.00546 | €273.00 |
| 60 000 | €0.00545 | €327.00 |
| 120 000 | €0.00541 | €649.20 |
| 125 000 | €0.00541 | €676.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

