1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R78FKEA

DigiKey Part Number
541-1.78FFTR-ND - Tape & Reel (TR)
541-1.78FFCT-ND - Cut Tape (CT)
541-1.78FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R78FKEA
Description
RES SMD 1.78 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.78 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R78FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05100€0.51
25€0.03920€0.98
50€0.03240€1.62
100€0.02740€2.74
250€0.02224€5.56
500€0.01928€9.64
1 000€0.01694€16.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01273€63.65
10 000€0.01169€116.90
15 000€0.01119€167.85
25 000€0.01064€266.00
35 000€0.01033€361.55
50 000€0.01003€501.50
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805