CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R13FKEA

DigiKey Part Number
541-1.13FFTR-ND - Tape & Reel (TR)
541-1.13FFCT-ND - Cut Tape (CT)
541-1.13FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R13FKEA
Description
RES SMD 1.13 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R13FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.04800€0.48
25€0.03760€0.94
50€0.03080€1.54
100€0.02610€2.61
250€0.02112€5.28
500€0.01832€9.16
1 000€0.01611€16.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01283€64.15
10 000€0.01179€117.90
15 000€0.01128€169.20
25 000€0.01073€268.25
35 000€0.01041€364.35
50 000€0.01011€505.50
60 000€0.00997€598.20
120 000€0.00951€1,141.20
125 000€0.00949€1,186.25
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12550