CRCW120610K0JNEAIF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4 865
Unit Price: €0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 37 889
Unit Price: €0.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 163 560
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 23 658
Unit Price: €0.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 5 681
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00714
Datasheet

Upgrade


Vishay Dale
In Stock: 4 764
Unit Price: €0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01614
Datasheet

Similar


Vishay Dale
In Stock: 25 810
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00667
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02012
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00624
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00000
Datasheet
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120610K0JNEAIF

DigiKey Part Number
541-10KARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120610K0JNEAIF
Description
RES SMD 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120610K0JNEAIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG120610K0JNEAVishay Dale4 865541-1878-1-ND€0.14000Direct
CRCW120610K0FKEAHPVishay Dale37 889541-10.0KUCT-ND€0.23000Upgrade
CRCW120610K0JNEAVishay Dale163 560541-10KECT-ND€0.08000Upgrade
CRCW120610K0JNEAHPVishay Dale23 658541-10KUACT-ND€0.23000Upgrade
CRCW120610K0JNEBVishay Dale5 681541-CRCW120610K0JNEBCT-ND€0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08713€435.65
Manufacturers Standard Package
Unit Price without VAT:€0.08713
Unit Price with VAT:€0.10935