
CRCW08058R66FKEA | |
|---|---|
DigiKey Part Number | 541-8.66CCTR-ND - Tape & Reel (TR) 541-8.66CCCT-ND - Cut Tape (CT) 541-8.66CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08058R66FKEA |
Description | RES SMD 8.66 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058R66FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03480 | €0.87 |
| 50 | €0.02880 | €1.44 |
| 100 | €0.02410 | €2.41 |
| 250 | €0.01944 | €4.86 |
| 500 | €0.01678 | €8.39 |
| 1 000 | €0.01467 | €14.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01089 | €54.45 |
| 10 000 | €0.00996 | €99.60 |
| 15 000 | €0.00951 | €142.65 |
| 25 000 | €0.00901 | €225.25 |
| 35 000 | €0.00873 | €305.55 |
| 50 000 | €0.00847 | €423.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

