
CRCW08058R20FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08058R20FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08058R20FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08058R20FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08058R20FKEAHP |
Description | RES SMD 8.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08058R20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.06800 | €1.70 |
| 50 | €0.05760 | €2.88 |
| 100 | €0.04820 | €4.82 |
| 250 | €0.04128 | €10.32 |
| 500 | €0.03706 | €18.53 |
| 1 000 | €0.03339 | €33.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02810 | €140.50 |
| 10 000 | €0.02596 | €259.60 |
| 15 000 | €0.02552 | €382.80 |
| 25 000 | €0.02256 | €564.00 |
| 35 000 | €0.02248 | €786.80 |
| 50 000 | €0.02240 | €1,120.00 |
| 60 000 | €0.02236 | €1,341.60 |
| 120 000 | €0.02223 | €2,667.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

