
RN55C22R0FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C22R0FRE6TR-ND - Tape & Reel (TR) 541-RN55C22R0FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C22R0FRE6 |
Description | RES 22 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C22R0FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.39700 | €3.97 |
| 25 | €0.33840 | €8.46 |
| 50 | €0.30140 | €15.07 |
| 100 | €0.27000 | €27.00 |
| 250 | €0.23548 | €58.87 |
| 500 | €0.21390 | €106.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.19944 | €199.44 |
| 2 000 | €0.18353 | €367.06 |
| 3 000 | €0.17536 | €526.08 |
| 5 000 | €0.16611 | €830.55 |
| 7 000 | €0.16060 | €1,124.20 |
| 10 000 | €0.15522 | €1,552.20 |
| 12 000 | €0.15264 | €1,831.68 |
| 24 000 | €0.14377 | €3,450.48 |
| 25 000 | €0.14329 | €3,582.25 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

