
| CRCW08052R05FKEA | |
|---|---|
| DigiKey Part Number | 541-CRCW08052R05FKEATR-ND - Tape & Reel (TR) 541-CRCW08052R05FKEACT-ND - Cut Tape (CT) 541-CRCW08052R05FKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW08052R05FKEA | 
| Description | RES SMD 2.05 OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW08052R05FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.04300 | €0.43 | 
| 25 | €0.03320 | €0.83 | 
| 50 | €0.02740 | €1.37 | 
| 100 | €0.02300 | €2.30 | 
| 250 | €0.01852 | €4.63 | 
| 500 | €0.01596 | €7.98 | 
| 1 000 | €0.01426 | €14.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.01428 | €71.40 | 
| 10 000 | €0.01037 | €103.70 | 
| 15 000 | €0.00959 | €143.85 | 
| 25 000 | €0.00909 | €227.25 | 
| 35 000 | €0.00864 | €302.40 | 
| 50 000 | €0.00815 | €407.50 | 
| 60 000 | €0.00813 | €487.80 | 
| 120 000 | €0.00800 | €960.00 | 
| 125 000 | €0.00798 | €997.50 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland