
CRCW08052R05FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW08052R05FKEATR-ND - Tape & Reel (TR) 541-CRCW08052R05FKEACT-ND - Cut Tape (CT) 541-CRCW08052R05FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R05FKEA |
Description | RES SMD 2.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.05 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R05FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 25 | €0.03320 | €0.83 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02300 | €2.30 |
| 250 | €0.01852 | €4.63 |
| 500 | €0.01596 | €7.98 |
| 1 000 | €0.01426 | €14.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01428 | €71.40 |
| 10 000 | €0.01037 | €103.70 |
| 15 000 | €0.00959 | €143.85 |
| 25 000 | €0.00909 | €227.25 |
| 35 000 | €0.00864 | €302.40 |
| 50 000 | €0.00815 | €407.50 |
| 60 000 | €0.00813 | €487.80 |
| 120 000 | €0.00800 | €960.00 |
| 125 000 | €0.00798 | €997.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

