Upgrade
Parametric Equivalent
Parametric Equivalent

CRCW08052M10FKEBC | |
|---|---|
DigiKey Part Number | CRCW08052M10FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08052M10FKEBC |
Description | RES 2.1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052M10FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052M10FKEB | Vishay Dale | 0 | CRCW08052M10FKEB-ND | €0.00635 | Upgrade |
| CRCW08052M10FKEAC | Vishay Dale | 0 | CRCW08052M10FKEAC-ND | €0.00586 | Parametric Equivalent |
| RC0805FR-102M1L | YAGEO | 0 | 13-RC0805FR-102M1L-ND | €0.00458 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00586 | €293.00 |
| Unit Price without VAT: | €0.00586 |
|---|---|
| Unit Price with VAT: | €0.00735 |



