CRCW08051R60JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.01109
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.00497
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.01873
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00400
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.00886
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1 265
Unit Price: €0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00807
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00766
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: €0.08000
Datasheet
1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R60JNEBC

DigiKey Part Number
CRCW08051R60JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051R60JNEBC
Description
RES 1.6 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R60JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€0.00400€200.00
Unit Price without VAT:€0.00400
Unit Price with VAT:€0.00502