
CRCW06039R31FKEA | |
|---|---|
DigiKey Part Number | 541-9.31HHTR-ND - Tape & Reel (TR) 541-9.31HHCT-ND - Cut Tape (CT) 541-9.31HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06039R31FKEA |
Description | RES SMD 9.31 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.31 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06039R31FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01730 | €1.73 |
| 250 | €0.01376 | €3.44 |
| 500 | €0.01172 | €5.86 |
| 1 000 | €0.01011 | €10.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00727 | €36.35 |
| 10 000 | €0.00656 | €65.60 |
| 15 000 | €0.00622 | €93.30 |
| 25 000 | €0.00584 | €146.00 |
| 35 000 | €0.00563 | €197.05 |
| 50 000 | €0.00543 | €271.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

