
CRCW0603866RFKEAC | |
|---|---|
DigiKey Part Number | 541-5577-2-ND - Tape & Reel (TR) 541-5577-1-ND - Cut Tape (CT) 541-5577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603866RFKEAC |
Description | RES 866 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603866RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01008 | €2.52 |
| 500 | €0.00850 | €4.25 |
| 1 000 | €0.00723 | €7.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00506 | €25.30 |
| 10 000 | €0.00450 | €45.00 |
| 15 000 | €0.00424 | €63.60 |
| 25 000 | €0.00395 | €98.75 |
| 35 000 | €0.00378 | €132.30 |
| 50 000 | €0.00363 | €181.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

