
CRCW06036R80FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06036R80FNEATR-ND - Tape & Reel (TR) 541-CRCW06036R80FNEACT-ND - Cut Tape (CT) 541-CRCW06036R80FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R80FNEA |
Description | RES SMD 6.8 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R80FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00917 | €45.85 |
| 10 000 | €0.00834 | €83.40 |
| 15 000 | €0.00793 | €118.95 |
| 25 000 | €0.00749 | €187.25 |
| 35 000 | €0.00724 | €253.40 |
| 50 000 | €0.00701 | €350.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02010 | €2.01 |
| 250 | €0.01616 | €4.04 |
| 500 | €0.01386 | €6.93 |
| 1 000 | €0.01204 | €12.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01940 | €1.94 |
| 500 | €0.01346 | €6.73 |
| 1 000 | €0.01169 | €11.69 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

