
| CRCW060354R9FKEA | |
|---|---|
| DigiKey Part Number | 541-54.9HTR-ND - Tape & Reel (TR) 541-54.9HCT-ND - Cut Tape (CT) 541-54.9HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW060354R9FKEA | 
| Description | RES SMD 54.9 OHM 1% 1/8W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 54.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW060354R9FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02600 | €0.26 | 
| 25 | €0.01920 | €0.48 | 
| 50 | €0.01560 | €0.78 | 
| 100 | €0.01290 | €1.29 | 
| 250 | €0.01004 | €2.51 | 
| 500 | €0.00866 | €4.33 | 
| 1 000 | €0.00724 | €7.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.00468 | €23.40 | 
| 10 000 | €0.00468 | €46.80 | 
| 15 000 | €0.00453 | €67.95 | 
| 25 000 | €0.00422 | €105.50 | 
| 35 000 | €0.00405 | €141.75 | 
| 50 000 | €0.00403 | €201.50 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland