53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060353K6FKTA

DigiKey Part Number
541-CRCW060353K6FKTATR-ND - Tape & Reel (TR)
541-CRCW060353K6FKTACT-ND - Cut Tape (CT)
541-CRCW060353K6FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060353K6FKTA
Description
RES SMD 53.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060353K6FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060353K6FKEAVishay Dale26 413541-53.6KHCT-ND€0.08000Direct
ERJ-3EKF5362VPanasonic Industry21 712P53.6KHCT-ND€0.08000Direct
RMCF0603FT53K6Stackpole Electronics Inc37 955RMCF0603FT53K6CT-ND€0.08000Direct
RC0603FR-0753K6LYAGEO73 913311-53.6KHRCT-ND€0.08000Similar
In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06500€0.65
25€0.05000€1.25
50€0.04200€2.10
100€0.03570€3.57
250€0.02936€7.34
500€0.02574€12.87
1 000€0.02287€22.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01760€88.00
10 000€0.01632€163.20
15 000€0.01569€235.35
25 000€0.01502€375.50
35 000€0.01463€512.05
50 000€0.01426€713.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570