
CRCW06033R32FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06033R32FKTATR-ND - Tape & Reel (TR) 541-CRCW06033R32FKTACT-ND - Cut Tape (CT) 541-CRCW06033R32FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R32FKTA |
Description | RES SMD 3.32 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R32FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05080 | €1.27 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03590 | €3.59 |
| 250 | €0.02996 | €7.49 |
| 500 | €0.02630 | €13.15 |
| 1 000 | €0.02343 | €23.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01921 | €96.05 |
| 10 000 | €0.01785 | €178.50 |
| 15 000 | €0.01719 | €257.85 |
| 25 000 | €0.01631 | €407.75 |
| 35 000 | €0.01606 | €562.10 |
| 50 000 | €0.01567 | €783.50 |
| 60 000 | €0.01549 | €929.40 |
| 120 000 | €0.01489 | €1,786.80 |
| 125 000 | €0.01486 | €1,857.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

