
CRCW06033R32FKEA | |
|---|---|
DigiKey Part Number | 541-3.32HHTR-ND - Tape & Reel (TR) 541-3.32HHCT-ND - Cut Tape (CT) 541-3.32HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R32FKEA |
Description | RES SMD 3.32 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R32FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.02480 | €0.62 |
| 50 | €0.02020 | €1.01 |
| 100 | €0.01670 | €1.67 |
| 250 | €0.01328 | €3.32 |
| 500 | €0.01130 | €5.65 |
| 1 000 | €0.00976 | €9.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00786 | €39.30 |
| 10 000 | €0.00651 | €65.10 |
| 15 000 | €0.00556 | €83.40 |
| 25 000 | €0.00552 | €138.00 |
| 35 000 | €0.00549 | €192.15 |
| 50 000 | €0.00456 | €228.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

