CRCW06033M60JNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00300
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 850
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11822
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11215
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.10607
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 704
Unit Price: €0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00266
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9 385
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00190
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00158
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00190
Datasheet
3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033M60JNEAC

DigiKey Part Number
CRCW06033M60JNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033M60JNEAC
Description
RES 3.6M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033M60JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06033M60FKEACVishay Dale0CRCW06033M60FKEAC-ND€0.00355Parametric Equivalent
CRCW06033M60FKEBCVishay Dale0CRCW06033M60FKEBC-ND€0.00355Parametric Equivalent
CRCW06033M60JNEBCVishay Dale0CRCW06033M60JNEBC-ND€0.00300Parametric Equivalent
AC0603FR-073M6LYAGEO4 85013-AC0603FR-073M6LCT-ND€0.08000Parametric Equivalent
HV731JRTTD3604FKOA Speer Electronics, Inc.02019-HV731JRTTD3604FCT-ND€0.11822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 000€0.00300€180.00
Unit Price without VAT:€0.00300
Unit Price with VAT:€0.00377