
CRCW06033M16FKEA | |
|---|---|
DigiKey Part Number | 541-3.16MHTR-ND - Tape & Reel (TR) 541-3.16MHCT-ND - Cut Tape (CT) 541-3.16MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033M16FKEA |
Description | RES SMD 3.16M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.16 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033M16FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01560 | €0.78 |
| 100 | €0.01290 | €1.29 |
| 250 | €0.01004 | €2.51 |
| 500 | €0.00848 | €4.24 |
| 1 000 | €0.00724 | €7.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00539 | €26.95 |
| 10 000 | €0.00376 | €37.60 |
| 15 000 | €0.00373 | €55.95 |
| 25 000 | €0.00370 | €92.50 |
| 35 000 | €0.00368 | €128.80 |
| 50 000 | €0.00366 | €183.00 |
| 60 000 | €0.00365 | €219.00 |
| 120 000 | €0.00356 | €427.20 |
| 125 000 | €0.00355 | €443.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

