
CRCW0603332RFKEAC | |
|---|---|
DigiKey Part Number | 541-4051-2-ND - Tape & Reel (TR) 541-4051-1-ND - Cut Tape (CT) 541-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603332RFKEAC |
Description | RES 332 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603332RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00960 | €2.40 |
| 500 | €0.00808 | €4.04 |
| 1 000 | €0.00689 | €6.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00290 | €14.50 |
| 10 000 | €0.00284 | €28.40 |
| 15 000 | €0.00281 | €42.15 |
| 25 000 | €0.00279 | €69.75 |
| 35 000 | €0.00277 | €96.95 |
| 50 000 | €0.00276 | €138.00 |
| 60 000 | €0.00275 | €165.00 |
| 120 000 | €0.00273 | €327.60 |
| 125 000 | €0.00272 | €340.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

