
CRCW06032R20FKEA | |
|---|---|
DigiKey Part Number | 541-2.20HHTR-ND - Tape & Reel (TR) 541-2.20HHCT-ND - Cut Tape (CT) 541-2.20HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20FKEA |
Description | RES SMD 2.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02120 | €1.06 |
| 100 | €0.01760 | €1.76 |
| 250 | €0.01392 | €3.48 |
| 500 | €0.01188 | €5.94 |
| 1 000 | €0.01025 | €10.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00739 | €36.95 |
| 10 000 | €0.00667 | €66.70 |
| 15 000 | €0.00632 | €94.80 |
| 25 000 | €0.00594 | €148.50 |
| 35 000 | €0.00573 | €200.55 |
| 50 000 | €0.00552 | €276.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

