
CRCW06032R05FKEA | |
|---|---|
DigiKey Part Number | 541-2.05HHTR-ND - Tape & Reel (TR) 541-2.05HHCT-ND - Cut Tape (CT) 541-2.05HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R05FKEA |
Description | RES SMD 2.05 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.05 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R05FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01600 | €1.60 |
| 250 | €0.01264 | €3.16 |
| 500 | €0.01072 | €5.36 |
| 1 000 | €0.00922 | €9.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00658 | €32.90 |
| 10 000 | €0.00592 | €59.20 |
| 15 000 | €0.00560 | €84.00 |
| 25 000 | €0.00525 | €131.25 |
| 35 000 | €0.00505 | €176.75 |
| 50 000 | €0.00486 | €243.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

