
CRCW0603220KJNEAHP | |
|---|---|
DigiKey Part Number | 541-220KSATR-ND - Tape & Reel (TR) 541-220KSACT-ND - Cut Tape (CT) 541-220KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220KJNEAHP |
Description | RES SMD 220K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603220KJNEA | Vishay Dale | 5 000 | 541-2821-1-ND | €0.13000 | Direct |
| ERJ-PA3J224V | Panasonic Industry | 16 228 | P220KBZCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06600 | €0.66 |
| 25 | €0.05160 | €1.29 |
| 50 | €0.04340 | €2.17 |
| 100 | €0.03680 | €3.68 |
| 250 | €0.03036 | €7.59 |
| 500 | €0.02664 | €13.32 |
| 1 000 | €0.02369 | €23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01961 | €98.05 |
| 10 000 | €0.01824 | €182.40 |
| 15 000 | €0.01757 | €263.55 |
| 25 000 | €0.01684 | €421.00 |
| 35 000 | €0.01642 | €574.70 |
| 50 000 | €0.01603 | €801.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

