
CRCW0603220KFKEAHP | |
|---|---|
DigiKey Part Number | 541-220KSTR-ND - Tape & Reel (TR) 541-220KSCT-ND - Cut Tape (CT) 541-220KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220KFKEAHP |
Description | RES SMD 220K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05360 | €1.34 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03840 | €3.84 |
| 250 | €0.03172 | €7.93 |
| 500 | €0.02786 | €13.93 |
| 1 000 | €0.02483 | €24.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01922 | €96.10 |
| 10 000 | €0.01787 | €178.70 |
| 15 000 | €0.01720 | €258.00 |
| 25 000 | €0.01649 | €412.25 |
| 35 000 | €0.01608 | €562.80 |
| 50 000 | €0.01569 | €784.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

