Direct
Similar

CRCW06031R91FNEA | |
|---|---|
DigiKey Part Number | 541-1.91HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031R91FNEA |
Description | RES SMD 1.91 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.91 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R91FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FT1R91 | Stackpole Electronics Inc | 0 | RMCF0603FT1R91CT-ND | €0.08000 | Direct |
| RC0603FR-071R91L | YAGEO | 0 | RC0603FR-071R91L-ND | €0.00619 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.00731 | €146.20 |
| Unit Price without VAT: | €0.00731 |
|---|---|
| Unit Price with VAT: | €0.00917 |



