
CRCW060313K7FKEAHP | |
|---|---|
DigiKey Part Number | CRCW060313K7FKEAHPTR-ND - Tape & Reel (TR) CRCW060313K7FKEAHPCT-ND - Cut Tape (CT) CRCW060313K7FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060313K7FKEAHP |
Description | RES SMD 13.7K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K7FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05080 | €1.27 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03610 | €3.61 |
| 250 | €0.02972 | €7.43 |
| 500 | €0.02604 | €13.02 |
| 1 000 | €0.02315 | €23.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01783 | €89.15 |
| 10 000 | €0.01654 | €165.40 |
| 15 000 | €0.01591 | €238.65 |
| 25 000 | €0.01523 | €380.75 |
| 35 000 | €0.01484 | €519.40 |
| 50 000 | €0.01447 | €723.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

