Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060312R1FKEAC | |
|---|---|
DigiKey Part Number | 541-5162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060312R1FKEAC |
Description | RES 12.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312R1FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060312R1FKEBC | Vishay Dale | 0 | CRCW060312R1FKEBC-ND | €0.00325 | Parametric Equivalent |
| AC0603FR-0712R1L | YAGEO | 4 825 | 13-AC0603FR-0712R1LCT-ND | €0.08000 | Parametric Equivalent |
| ERJ-3EKF12R1V | Panasonic Industry | 39 051 | P12.1HCT-ND | €0.08000 | Parametric Equivalent |
| RC0603FR-1012R1L | YAGEO | 0 | 13-RC0603FR-1012R1L-ND | €0.00299 | Parametric Equivalent |
| RC0603FR-1312R1L | YAGEO | 0 | 13-RC0603FR-1312R1L-ND | €0.00266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | €0.00355 | €213.00 |
| Unit Price without VAT: | €0.00355 |
|---|---|
| Unit Price with VAT: | €0.00446 |








