


CRCW04027K68FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04027K68FKTDTR-ND - Tape & Reel (TR) 541-CRCW04027K68FKTDCT-ND - Cut Tape (CT) 541-CRCW04027K68FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027K68FKTD |
Description | RES SMD 7.68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K68FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.13000 | €0.13 |
10 | €0.06100 | €0.61 |
25 | €0.04760 | €1.19 |
50 | €0.03620 | €1.81 |
100 | €0.03110 | €3.11 |
250 | €0.02180 | €5.45 |
500 | €0.01742 | €8.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.02018 | €201.80 |
20 000 | €0.01949 | €389.80 |
30 000 | €0.01845 | €553.50 |
50 000 | €0.01783 | €891.50 |
70 000 | €0.01748 | €1,223.60 |
100 000 | €0.01714 | €1,714.00 |
120 000 | €0.01698 | €2,037.60 |
240 000 | €0.01658 | €3,979.20 |
250 000 | €0.01644 | €4,110.00 |
Unit Price without VAT: | €0.13000 |
---|---|
Unit Price with VAT: | €0.16315 |