
CRCW04023K01FKEDC | |
|---|---|
DigiKey Part Number | 541-4936-2-ND - Tape & Reel (TR) 541-4936-1-ND - Cut Tape (CT) 541-4936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K01FKEDC |
Description | RES 3.01K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K01FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01240 | €1.24 |
| 250 | €0.00964 | €2.41 |
| 500 | €0.00810 | €4.05 |
| 1 000 | €0.00690 | €6.90 |
| 5 000 | €0.00499 | €24.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00427 | €42.70 |
| 20 000 | €0.00385 | €77.00 |
| 30 000 | €0.00365 | €109.50 |
| 50 000 | €0.00343 | €171.50 |
| 70 000 | €0.00330 | €231.00 |
| 100 000 | €0.00318 | €318.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

