2.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022R20JNEDHP

DigiKey Part Number
541-2.2YATR-ND - Tape & Reel (TR)
541-2.2YACT-ND - Cut Tape (CT)
541-2.2YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022R20JNEDHP
Description
RES SMD 2.2 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022R20JNEDHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 16 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07100€0.71
25€0.05560€1.39
50€0.04660€2.33
100€0.03980€3.98
250€0.03288€8.22
500€0.02894€14.47
1 000€0.02580€25.80
5 000€0.02082€104.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01864€186.40
20 000€0.01753€350.60
30 000€0.01699€509.70
50 000€0.01641€820.50
70 000€0.01607€1,124.90
100 000€0.01576€1,576.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570