
CRCW04022R20FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04022R20FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04022R20FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04022R20FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R20FKEDHP |
Description | RES SMD 2.2 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R20FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03770 | €3.77 |
| 250 | €0.03104 | €7.76 |
| 500 | €0.02726 | €13.63 |
| 1 000 | €0.02427 | €24.27 |
| 5 000 | €0.01950 | €97.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01728 | €172.80 |
| 20 000 | €0.01622 | €324.40 |
| 30 000 | €0.01571 | €471.30 |
| 50 000 | €0.01515 | €757.50 |
| 70 000 | €0.01483 | €1,038.10 |
| 100 000 | €0.01453 | €1,453.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

