
CRCW1206330KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206330KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206330KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206330KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330KFKEAHP |
Description | RES SMD 330K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09540 | €4.77 |
| 100 | €0.08360 | €8.36 |
| 250 | €0.07172 | €17.93 |
| 500 | €0.06486 | €32.43 |
| 1 000 | €0.05943 | €59.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04882 | €244.10 |
| 10 000 | €0.04638 | €463.80 |
| 15 000 | €0.04520 | €678.00 |
| 25 000 | €0.04391 | €1,097.75 |
| 35 000 | €0.04317 | €1,510.95 |
| 50 000 | €0.04247 | €2,123.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

