
1-2106489-3 | |
|---|---|
DigiKey Part Number | A100383TR-ND - Tape & Reel (TR) A100383CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2106489-3 |
Description | CONN WIRE IDC 3POS 20AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106489-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.78000 | €7.80 |
| 25 | €0.73080 | €18.27 |
| 50 | €0.69580 | €34.79 |
| 100 | €0.66260 | €66.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.61863 | €216.52 |
| 700 | €0.58909 | €412.36 |
| 1 050 | €0.57247 | €601.09 |
| 1 750 | €0.55220 | €966.35 |
| 2 450 | €0.53925 | €1,321.16 |
| 3 500 | €0.52585 | €1,840.48 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |






