


| CRCW0402280KFKTD | |
|---|---|
| DigiKey Part Number | 541-CRCW0402280KFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402280KFKTDCT-ND - Cut Tape (CT) 541-CRCW0402280KFKTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW0402280KFKTD | 
| Description | RES SMD 280K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 280 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW0402280KFKTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.13000 | €0.13 | 
| 10 | €0.06100 | €0.61 | 
| 25 | €0.04760 | €1.19 | 
| 50 | €0.04000 | €2.00 | 
| 100 | €0.03390 | €3.39 | 
| 250 | €0.02796 | €6.99 | 
| 500 | €0.02450 | €12.25 | 
| 1 000 | €0.02176 | €21.76 | 
| 5 000 | €0.01740 | €87.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.01646 | €164.60 | 
| 20 000 | €0.01543 | €308.60 | 
| 30 000 | €0.01493 | €447.90 | 
| 50 000 | €0.01439 | €719.50 | 
| 70 000 | €0.01408 | €985.60 | 
| 100 000 | €0.01378 | €1,378.00 | 
| 120 000 | €0.01365 | €1,638.00 | 
| 240 000 | €0.01319 | €3,165.60 | 
| 250 000 | €0.01317 | €3,292.50 | 
| Unit Price without VAT: | €0.13000 | 
|---|---|
| Unit Price with VAT: | €0.16315 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland