CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW0402280KFKED

DigiKey Part Number
541-280KLTR-ND - Tape & Reel (TR)
541-280KLCT-ND - Cut Tape (CT)
541-280KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402280KFKED
Description
RES 280K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402280KFKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02600€0.26
25€0.01920€0.48
50€0.01540€0.77
100€0.01270€1.27
250€0.00992€2.48
500€0.00836€4.18
1 000€0.00713€7.13
5 000€0.00546€27.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00376€37.60
20 000€0.00371€74.20
30 000€0.00369€110.70
50 000€0.00366€183.00
70 000€0.00364€254.80
100 000€0.00355€355.00
120 000€0.00349€418.80
240 000€0.00329€789.60
250 000€0.00328€820.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295