


CRCW040227R4FKED | |
|---|---|
DigiKey Part Number | 541-27.4LTR-ND - Tape & Reel (TR) 541-27.4LCT-ND - Cut Tape (CT) 541-27.4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040227R4FKED |
Description | RES 27.4 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040227R4FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01270 | €1.27 |
| 250 | €0.00992 | €2.48 |
| 500 | €0.00836 | €4.18 |
| 1 000 | €0.00714 | €7.14 |
| 5 000 | €0.00546 | €27.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00376 | €37.60 |
| 20 000 | €0.00371 | €74.20 |
| 30 000 | €0.00369 | €110.70 |
| 50 000 | €0.00366 | €183.00 |
| 70 000 | €0.00365 | €255.50 |
| 100 000 | €0.00355 | €355.00 |
| 120 000 | €0.00349 | €418.80 |
| 240 000 | €0.00329 | €789.60 |
| 250 000 | €0.00328 | €820.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

