
CRCW040220K0JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040220K0JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW040220K0JNEDHPCT-ND - Cut Tape (CT) 541-CRCW040220K0JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220K0JNEDHP |
Description | RES SMD 20K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220K0JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04280 | €1.07 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03010 | €3.01 |
| 250 | €0.02456 | €6.14 |
| 500 | €0.02136 | €10.68 |
| 1 000 | €0.01885 | €18.85 |
| 5 000 | €0.01485 | €74.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01317 | €131.70 |
| 20 000 | €0.01228 | €245.60 |
| 30 000 | €0.01185 | €355.50 |
| 50 000 | €0.01138 | €569.00 |
| 70 000 | €0.01111 | €777.70 |
| 100 000 | €0.01086 | €1,086.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

