


CRCW04021R50FNED | |
|---|---|
DigiKey Part Number | 541-1.50LTR-ND - Tape & Reel (TR) 541-1.50LCT-ND - Cut Tape (CT) 541-1.50LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R50FNED |
Description | RES 1.5 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R50FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02000 | €2.00 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01364 | €6.82 |
| 1 000 | €0.01185 | €11.85 |
| 5 000 | €0.00898 | €44.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00784 | €78.40 |
| 20 000 | €0.00721 | €144.20 |
| 30 000 | €0.00690 | €207.00 |
| 50 000 | €0.00657 | €328.50 |
| 70 000 | €0.00637 | €445.90 |
| 100 000 | €0.00619 | €619.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

